Patlite LR5-E-B Signal Tower Blue LED, Bright, Long Distance Visibility |
10-1678
|
|
Despatched within 4 working days - 1 in stock
|
1+ £33.46
Price per unit Ex VAT
|
Blue |
Blue |
50mm |
(Ø x H) 50 mm x 40 mm |
50mm |
LR5 |
|
40g |
50mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |
Patlite LR5-E-G LR5 Signal Tower LED Green, Bright & Durable Design |
10-1679
|
|
Available to back orderBack order, lead time 10 days
|
1+ £27.93
Price per unit Ex VAT
|
Green |
Green |
50mm |
(Ø x H) 50 mm x 40 mm |
50mm |
LR5 |
|
40g |
50mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |
Patlite LR5-E-R LR5 Signal Tower Red LED, Modular Design, Vibration Resistant |
10-1680
|
|
Available to back orderBack order, lead time 10 days
|
1+ £27.93
Price per unit Ex VAT
|
Red |
Red |
50mm |
(Ø x H) 50 mm x 40 mm |
50mm |
LR5 |
|
40g |
50mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |
Patlite LR5-E-Y Signal Tower LED Yellow, Bright, Durable, Slim Design |
10-1681
|
|
Available to back orderBack order, lead time 10 days
|
1+ £27.93
Price per unit Ex VAT
|
Yellow |
Yellow |
50mm |
(Ø x H) 50 mm x 40 mm |
50mm |
LR5 |
|
40g |
50mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |
Patlite LR7-E-B LR7 Signal Tower LED Blue 1 piece Bright Slim Durable |
10-1682
|
|
|
1+ £38.96
Price per unit Ex VAT
|
Blue |
Blue |
70mm |
(Ø x H) 70 mm x 40 mm |
70mm |
LR7 |
|
65g |
70mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |
Patlite LR7-E-C Signal Tower Component, Modular Design, Vibration-Resistant |
10-1683
|
|
|
1+ £42.46
Price per unit Ex VAT
|
Transparent |
|
70mm |
(Ø x H) 70 mm x 40 mm |
70mm |
LR7 |
|
65g |
70mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |
Patlite LR7-E-G LR7 Signal Tower Component LED Green 1 piece Bright Light |
10-1684
|
|
Available to back orderBack order, lead time 10 days
|
1+ £29.16
Price per unit Ex VAT
|
Green |
Green |
70mm |
(Ø x H) 70 mm x 40 mm |
70mm |
LR7 |
|
65g |
70mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |
Patlite LR7-E-R LR7 Signal Tower LED Red 1 piece Slim, Durable, Visible |
10-1685
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £26.74
Price per unit Ex VAT
|
Red |
Red |
70mm |
(Ø x H) 70 mm x 40 mm |
70mm |
LR7 |
483 mm (19") |
65g |
70mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |
Patlite LR7-E-Y Signal Tower LED Yellow, Bright, Slim, Durable, 1 piece |
10-1686
|
|
|
1+ £31.85
Price per unit Ex VAT
|
Yellow |
Yellow |
70mm |
(Ø x H) 70 mm x 40 mm |
70mm |
LR7 |
|
65g |
70mm |
Signal tower component |
40mm |
IP65 |
LED permanent/flashing |