Christmas Opening Hours and Delivery Dates here
Patlite LR7-E-B LR7 Signal Tower LED Blue 1 piece Bright Slim Durable

Patlite LR7-E-B LR7 Signal Tower LED Blue 1 piece Bright Slim Durable

Order Code:

10-1682

Brand: Patlite MPN: LR7-E-B EAN-13: 2050005802688

Discontinued


Patlite manufactures the LR7-E-B, a blue LED signal tower component ideal for visual signalling. This component, identified by codes such as 02050005802688 and 04938766016170, features a robust design for reliable performance. It is typically used in applications requiring clear communication of status or alerts in industrial environments.
Type Signal tower component
Colour Blue
Dimensions (Ø x H) 70 mm x 40 mm
Calotte colour Blue
Diameter 70mm
Height 40mm
IP Rating IP65
Length 70mm
Lighted picture LED permanent/flashing
Series LR7
Width 70mm

Trustpilot