Patlite LR5-E-B Signal Tower Blue LED, Bright, Long Distance Visibility

Image Representative of Range

Patlite LR5-E-B Signal Tower Blue LED, Bright, Long Distance Visibility

MPN
LR5-E-B
Brand
Patlite
EAN-13
2050005801407
Order Code
10-1678
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £34.75 £32.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Patlite Signal tower component LR5-E-B LED Blue is a high-quality visual signalling device. Manufactured by Patlite, it features a bright LED light ideal for industrial settings. Typical applications include status indication in factories and machinery monitoring.
Type Signal tower component
Calotte Colour Blue
Colour Blue
Diameter 50mm
Dimensions (Ø x H) 50 mm x 40 mm
Height 40mm
IP Rating IP65
Length 50mm
Lighted picture LED permanent/flashing
Series LR5
Weight 40g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot