Patlite LR7-E-C Signal Tower Component, Modular Design, Vibration-Resistant

Image Representative of Range

Patlite LR7-E-C Signal Tower Component, Modular Design, Vibration-Resistant

MPN
LR7-E-C
Brand
Patlite
EAN-13
2050005802695
Order Code
10-1683
Country of Origin
Japan
View Full Product Range (9)

Discontinued


Patlite's LR7-E-C is a versatile LED signal tower component ideal for industrial environments. This durable device enhances visual communication with clear, bright signalling. It is typically used in factory automation and machinery status indication applications.
Type Signal tower component
Calotte Colour Transparent
Diameter 70mm
Dimensions (Ø x H) 70 mm x 40 mm
Height 40mm
IP Rating IP65
Length 70mm
Lighted picture LED permanent/flashing
Series LR7
Weight 65g
Width 70mm

Trustpilot