Patlite LR7-E-R LR7 Signal Tower LED Red 1 piece Slim, Durable, Visible

Image Representative of Range

Patlite LR7-E-R LR7 Signal Tower LED Red 1 piece Slim, Durable, Visible

MPN
LR7-E-R
Brand
Patlite
EAN-13
4938766016149
Order Code
10-1685
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £35.41 £25.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Patlite manufactures the LR7-E-R, a signal tower component with an LED red light. It is typically used in industrial settings to indicate machine status or alert operators. The unit is reliable and easy to integrate into existing systems.
Type Signal tower component
Calotte Colour Red
Colour Red
Diameter 70mm
Dimensions (Ø x H) 70 mm x 40 mm
Height 40mm
IP Rating IP65
Length 70mm
Lighted picture LED permanent/flashing
Rack size 483 mm (19")
Series LR7
Weight 65g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot