Patlite LR5-E-G LR5 Signal Tower LED Green, Bright & Durable Design

Image Representative of Range

Patlite LR5-E-G LR5 Signal Tower LED Green, Bright & Durable Design

MPN
LR5-E-G
Brand
Patlite
EAN-13
2050005801421
Order Code
10-1679
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £33.16 £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Patlite manufactures the LR5-E-G, a green LED signal tower component known for its reliable signalling capabilities. This component, identified by part number 170-1716, is typically used in industrial environments for visual status indication. It ensures high visibility and efficiency in monitoring and alerting processes.
Type Signal tower component
Calotte Colour Green
Colour Green
Diameter 50mm
Dimensions (Ø x H) 50 mm x 40 mm
Height 40mm
IP Rating IP65
Length 50mm
Lighted picture LED permanent/flashing
Series LR5
Weight 40g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot