Patlite LR7-E-G LR7 Signal Tower Component LED Green 1 piece Bright Light

Image Representative of Range

Patlite LR7-E-G LR7 Signal Tower Component LED Green 1 piece Bright Light

MPN
LR7-E-G
Brand
Patlite
EAN-13
2050005802701
Order Code
10-1684
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Patlite signal tower component LR7-E-G is an LED green module. It is typically used for visual signalling in industrial settings. This component is part of the larger signal tower system.
Type Signal tower component
Calotte Colour Green
Colour Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 40 mm
Height 40mm
IP Rating IP65
Length 70mm
Lighted picture LED permanent/flashing
Series LR7
Weight 65g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot