Patlite LR5-E-R LR5 Signal Tower Red LED, Modular Design, Vibration Resistant

Image Representative of Range

Patlite LR5-E-R LR5 Signal Tower Red LED, Modular Design, Vibration Resistant

MPN
LR5-E-R
Brand
Patlite
EAN-13
2050005801438
Order Code
10-1680
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £33.16 £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Patlite manufactures the LR5-E-R, an LED red signal tower component. Key features include high visibility and energy efficiency, ideal for industrial signalling. Typical applications involve machinery status indication and process monitoring.
Type Signal tower component
Calotte Colour Red
Colour Red
Diameter 50mm
Dimensions (Ø x H) 50 mm x 40 mm
Height 40mm
IP Rating IP65
Length 50mm
Lighted picture LED permanent/flashing
Series LR5
Weight 40g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot