Christmas Opening Hours and Delivery Dates here
Patlite LR7-E-Y Signal Tower LED Yellow, Bright, Slim, Durable, 1 piece

Patlite LR7-E-Y Signal Tower LED Yellow, Bright, Slim, Durable, 1 piece

Order Code:

10-1686

Brand: Patlite MPN: LR7-E-Y EAN-13: 2050005802725

Discontinued


Patlite manufactures the Signal tower component LR7-E-Y, which features a yellow LED and is sold in single piece units. This component is typically used for visual signalling in industrial environments. Its main attributes include high visibility and energy efficiency.
Type Signal tower component
Colour Yellow
Dimensions (Ø x H) 70 mm x 40 mm
Calotte colour Yellow
Diameter 70mm
Height 40mm
IP Rating IP65
Length 70mm
Lighted picture LED permanent/flashing
Series LR7
Width 70mm

Trustpilot