Patlite LR5-E-Y Signal Tower LED Yellow, Bright, Durable, Slim Design

Image Representative of Range

Patlite LR5-E-Y Signal Tower LED Yellow, Bright, Durable, Slim Design

MPN
LR5-E-Y
Brand
Patlite
EAN-13
2050005801445
Order Code
10-1681
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £33.16 £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Patlite LR5-E-Y is a yellow LED signal tower component designed for clear visual indication. It is typically used in industrial settings to signal operating statuses or alerts. This component enhances safety and efficiency in manufacturing environments.
Type Signal tower component
Calotte Colour Yellow
Colour Yellow
Diameter 50mm
Dimensions (Ø x H) 50 mm x 40 mm
Height 40mm
IP Rating IP65
Length 50mm
Lighted picture LED permanent/flashing
Series LR5
Weight 40g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot