Panasonic CX421P Retroreflective Photo Sensor Light-ON/Dark-ON Switch |
05-6859
|
|
|
1+ £72.85
Price per unit Ex VAT
|
2.00m |
Cable, open end |
11.5mm |
(W x H x D) 21 x 32 x 11.5 mm |
32mm |
|
300mm |
PNP |
|
1ms |
21mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |
Panasonic CX421PZ Retroreflective Sensor Light/Dark ON Short-circuit Proof |
05-6860
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £71.03
Price per unit Ex VAT
|
|
M8 (4-pin) |
11.5mm |
(W x H x D) 21 x 43 x 11.5 mm |
43mm |
|
300mm |
PNP |
|
1ms |
21mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |
Panasonic CX424 Retroreflective Photosensor Light/Dark Switch Plastic |
05-6861
|
|
|
1+ £68.73
Price per unit Ex VAT
|
2.00m |
Cable, open end |
11.5mm |
(W x H x D) 21 x 32 x 11.5 mm |
32mm |
|
100mm |
NPN |
|
1ms |
21mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |
Panasonic CX424P Retroreflective Photo Sensor Light-ON/Dark-ON Switch |
05-6862
|
|
|
1+ £85.10
Price per unit Ex VAT
|
2.00m |
Cable, open end |
11.5mm |
(W x H x D) 21 x 32 x 11.5 mm |
32mm |
|
100mm |
PNP |
|
1ms |
21mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |
Panasonic EX14A Sensor Retroreflective 25mm Red LED 3.5mm Design Fast |
05-6925
|
|
|
1+ £67.16
Price per unit Ex VAT
|
2.00m |
Cable, open end |
14.5mm |
(W x H x D) 3.5 x 13 x 14.5 mm |
13mm |
Light-ON |
25mm |
NPN |
Front |
0.5ms |
3.5mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |
Panasonic EX24A Retroreflective Photo Sensor Front Light-ON 1 pc |
05-6928
|
|
|
1+ £81.06
Price per unit Ex VAT
|
2.00m |
Cable, open end |
18mm |
(W x H x D) 4.5 x 16 x 18 mm |
16mm |
Light-ON |
25mm |
NPN |
Front |
0.5ms |
4.5mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |
Panasonic EX26A Photo Sensor Retroreflective Lateral Light-ON 1 pc |
05-6929
|
|
|
1+ £113.27
Price per unit Ex VAT
|
2.00m |
Cable, open end |
22mm |
(W x H x D) 8.2 x 12.3 x 22 mm |
12.3mm |
Light-ON |
14mm |
NPN |
Lateral |
0.5ms |
8.2mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |
Panasonic EX26APN Retroreflective Photo Sensor Light-ON 1pc |
05-6930
|
|
Despatched within 4 working days - 6 in stock
|
1+ £95.52
Price per unit Ex VAT
|
2.00m |
Cable, open end |
22mm |
(W x H x D) 8.2 x 12.3 x 22 mm |
12.3mm |
Light-ON |
14mm |
PNP |
Lateral |
0.5ms |
8.2mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |
Panasonic EX32APN Retroreflective Sensor Light-ON 1 pc Reliable Detection |
05-6933
|
|
|
1+ £74.99
Price per unit Ex VAT
|
2.00m |
Cable, open end |
14mm |
(W x H x D) 11 x 15.6 x 14 mm |
15.6mm |
Light-ON |
50mm |
PNP |
|
0.5ms |
11mm |
Retroreflective photo sensor |
IP67 |
24V DC |
+55°C |
12V DC |
-25°C |
12 - 24 V DC |