Panasonic CX424 Retroreflective Photosensor Light/Dark Switch Plastic

MPN
CX424
Brand
Panasonic
EAN-13
2050003968003
Order Code
05-6861
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £80.52 £68.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Panasonic Retroreflective photo sensor CX424 features both Light-ON/Dark-ON switching, making it versatile for various detection tasks. It is an ideal choice for applications requiring reliable detection over longer distances without the need for a separate receiver. Commonly used in automated systems, it enhances efficiency in areas such as assembly lines and packaging operations.
Type Retroreflective photo sensor
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 11.5mm
Dim (W x H x D) 21 x 32 x 11.5 mm
Height 32mm
Max. operating voltage 24V DC
Max. Range 100mm
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 1ms
Width 21mm

Reviews

Be the first to submit a review

Trustpilot