Panasonic CX424P Retroreflective Photo Sensor Light-ON/Dark-ON Switch

Order Code:

05-6862

Brand: Panasonic MPN: CX424P EAN-13: 2050003966986

Discontinued


The Panasonic CX424P is a retroreflective photo sensor designed with a switch for Light-ON and Dark-ON settings. It is used for detecting objects in automation and industrial applications, where precise presence detection is required. The sensor is part of a reliable and versatile light barrier system.
Type Retroreflective photo sensor
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 11.5mm
Dim (W x H x D) 21 x 32 x 11.5 mm
Height 32mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 100mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Response Time 1ms
Width 21mm

Trustpilot