Christmas Opening Hours and Delivery Dates here
Panasonic EX26A Photo Sensor Retroreflective Lateral Light-ON 1 pc

Panasonic EX26A Photo Sensor Retroreflective Lateral Light-ON 1 pc

Order Code:

05-6929

Brand: Panasonic MPN: EX26A EAN-13: 2050003968171

Discontinued


Panasonic's EX26A is a retroreflective photo sensor with a lateral light-on function. This light barrier is ideal for detecting objects in automation and industrial applications. It ensures high precision and reliability, making it suitable for various sensing tasks.
Type Retroreflective photo sensor
Output Type NPN
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 22mm
Dim (W x H x D) 8.2 x 12.3 x 22 mm
Functions Light-ON
Height 12.3mm
Max. operating voltage 24V DC
Max. Range 14mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 8.2mm

Trustpilot