Panasonic EX24A Retroreflective Photo Sensor Front Light-ON 1 pc

Panasonic EX24A Retroreflective Photo Sensor Front Light-ON 1 pc

Order Code:

05-6928

Brand: Panasonic MPN: EX24A EAN-13: 2050003968287

Discontinued


The Panasonic Retroreflective photo sensor EX24A features a light-ON function with a single unit included. This sensor is part of Panasonic's range of light barriers, ensuring reliable detection performance. Typically, it is utilised in automation and manufacturing settings to detect the presence or absence of objects.
Type Retroreflective photo sensor
Output Type NPN
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 18mm
Dim (W x H x D) 4.5 x 16 x 18 mm
Functions Light-ON
Height 16mm
Max. operating voltage 24V DC
Max. Range 25mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 4.5mm

Trustpilot