Panasonic CX421P Retroreflective Photo Sensor Light-ON/Dark-ON Switch

Order Code:

05-6859

Brand: Panasonic MPN: CX421P EAN-13: 2050003967969

Discontinued


The Panasonic Retroreflective photo sensor CX421P features a switchable Light-ON/Dark-ON mode, making it versatile for various detection needs. It is commonly used in applications like automated assembly lines and material handling systems. Ideal for detecting object presence or absence, this light barrier ensures reliable performance in diverse industrial settings.
Type Retroreflective photo sensor
Output Type PNP
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 11.5mm
Dim (W x H x D) 21 x 32 x 11.5 mm
Height 32mm
Max. operating voltage 24V DC
Max. Range 300mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Response Time 1ms
Width 21mm

Trustpilot