Panasonic EX26APN Retroreflective Photo Sensor Light-ON 1pc

Image Representative of Range

Panasonic EX26APN Retroreflective Photo Sensor Light-ON 1pc

MPN
EX26APN
Brand
Panasonic
EAN-13
2050003967204
Order Code
05-6930
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £109.17 £93.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Panasonic retroreflective photo sensor EX26APN is a light barrier designed for precise object detection. It features lateral light-on functionality, making it suitable for various automation and safety applications. This sensor is typically used in industrial settings to ensure accurate monitoring and control of automated processes.
Type Retroreflective photo sensor
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 22mm
Dim (W x H x D) 8.2 x 12.3 x 22 mm
Functions Light-ON
Height 12.3mm
Max. operating voltage 24V DC
Max. Range 14mm
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 0.5ms
Width 8.2mm

Reviews

Be the first to submit a review

Trustpilot