Panasonic EX32APN Retroreflective Sensor Light-ON 1 pc Reliable Detection

Panasonic EX32APN Retroreflective Sensor Light-ON 1 pc Reliable Detection

Order Code:

05-6933

Brand: Panasonic MPN: EX32APN EAN-13: 2050003967358

Discontinued


The Panasonic EX32APN is a retroreflective photo sensor that features a light-on mode, ideal for precise detection tasks. Designed as a compact light barrier, it is commonly used in automation and industrial environments for object detection and positioning. Its reliable operation and easy integration make it suitable for diverse applications requiring accurate sensing.
Type Retroreflective photo sensor
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 14mm
Dim (W x H x D) 11 x 15.6 x 14 mm
Functions Light-ON
Height 15.6mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 50mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 11mm

Trustpilot