Panasonic EX14A Sensor Retroreflective 25mm Red LED 3.5mm Design Fast

Panasonic EX14A Sensor Retroreflective 25mm Red LED 3.5mm Design Fast

Order Code:

05-6925

Brand: Panasonic MPN: EX14A EAN-13: 2050003966870

Discontinued


Panasonic's EX14A Retroreflective Photo Sensor is a compact light barrier ideal for precise object detection. It features a front Light-ON setting for reliable performance. Common applications include automation systems and conveyor monitoring.
Type Retroreflective photo sensor
Output Type NPN
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 13 x 14.5 mm
Functions Light-ON
Height 13mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 25mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 3.5mm

Trustpilot