OSRAM 4062172387651 COOL BLUE INTENSE Halogen bulb H11 55W 12V Automotive |
17-0737
|
|
Despatched within 4 working days - 15 in stock
|
1+ £28.90
Price per unit Ex VAT
|
|
White |
5000K |
|
E1 00211 |
(L x W x H) 12 x 67 x 12 mm |
|
12mm |
|
12mm |
Cool white |
12V |
|
55 W |
|
COOL BLUE® INTENSE |
67mm |
H11 |
PGJ19-2 |
1 |
OSRAM 4062172387699 Night Breaker Silver Halogen bulb H11 55W 12V Car Lighting |
17-0738
|
|
Despatched within 4 working days - 5 in stock
|
1+ £17.72
| 1+ |
£17.72 |
| 10+ |
£16.77 |
| 50+ |
£16.48 |
Price per unit Ex VAT
|
|
|
|
|
E1 2GM |
|
|
|
|
|
White |
12V |
|
55 W |
|
Night Breaker Silver |
|
H11 |
PGJ19-2 |
1 |
OSRAM 4062172387736 Ultra Life Halogen bulb H11 55W 12V Long Life |
17-0739
|
|
Despatched within 4 working days - 8 in stock
|
1+ £22.95
Price per unit Ex VAT
|
350h |
|
|
|
E1 2B72 |
|
|
|
500h |
|
Warm white |
12V |
1350lm |
55 W |
10% |
Ultra Life |
|
H11 |
PGJ19-2 |
1 |
OSRAM 4062172395229 Halogen bulb Standard H11 55W 12V Car Light Bulbs |
17-0764
|
|
Despatched within 4 working days - 58 in stock
|
1+ £7.40
| 1+ |
£7.40 |
| 10+ |
£6.88 |
| 50+ |
£6.74 |
Price per unit Ex VAT
|
350h |
|
3200K |
|
E1 2EH |
(Ø x L) 12 mm x 67 mm |
12mm |
|
580h |
67mm |
Cool white |
12V |
1350lm |
55 W |
10% |
Standard |
|
H11 |
PGJ19-2 |
1 |
OSRAM 4062172395243 Night Breaker Laser Next Gen Halogen bulb 55W 12V H11 |
17-0765
|
|
Despatched within 4 working days - 10 in stock
|
1+ £16.15
| 1+ |
£16.15 |
| 10+ |
£15.29 |
| 50+ |
£15.02 |
Price per unit Ex VAT
|
|
|
|
|
E1 29W |
|
|
|
|
|
|
12V |
|
55 W |
|
Night Breaker Laser Next Gen |
|
H11 |
PGJ19-2 |
1 |
OSRAM 64211 Halogen bulb Original Line H11 55W 12V for vehicle lighting |
17-0874
|
|
Despatched within 4 working days - 56 in stock
|
1+ £8.10
Price per unit Ex VAT
|
350h |
|
|
HV halogen |
|
(Ø) 12mm |
12mm |
|
580h |
|
Cool white |
12V |
1350lm |
55 W |
10% |
Original Line |
|
H11 |
PGJ19-2 |
1 |
OSRAM 64211CBN-HCB COOL BLUE INTENSE Halogen bulb 55W 12V H11 automotive light |
17-0876
|
|
|
1+ £30.57
Price per unit Ex VAT
|
|
White |
5000K |
|
E1*37R03/47*5S*07 |
(L x W x H) 12 x 67 x 12 mm |
|
12mm |
|
12mm |
Cool white |
12V |
|
55 W |
|
COOL BLUE® INTENSE |
67mm |
H11 |
PGJ19-2 |
1 |
OSRAM 64211NBS Night Breaker Silver Halogen bulb H11 55W 12V Car Lighting |
17-0877
|
|
Despatched within 4 working days - 13 in stock
|
1+ £10.06
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
White |
12V |
|
55 W |
|
Night Breaker Silver |
|
H11 |
PGJ19-2 |
1 |
OSRAM 64211ULT-HCB Ultra Life Halogen bulb H11 55 W 12 V Automotive Lighting |
17-0878
|
|
|
1+ £24.10
Price per unit Ex VAT
|
350h |
|
|
|
|
|
|
|
500h |
|
Warm white |
12V |
1350lm |
55 W |
10% |
Ultra Life |
|
H11 |
PGJ19-2 |
1 |
OSRAM 64216TSP Truckstar Halogen bulb 70W 24V Automotive lighting |
17-0884
|
|
Despatched within 4 working days - 18 in stock
|
1+ £12.75
| 1+ |
£12.75 |
| 10+ |
£11.98 |
| 50+ |
£11.76 |
Price per unit Ex VAT
|
|
White |
|
|
E1*37R03/47*5S*07 |
(L x W x H) 12 x 67 x 12 mm |
|
12mm |
|
12mm |
White |
24V |
|
70 W |
|
Truckstar |
67mm |
H11 |
PGJ19-2 |
1 |
OSRAM 64216TSP-HCB Truckstar Halogen bulb H11 70W 24V for vehicles |
17-0886
|
|
|
1+ £26.94
Price per unit Ex VAT
|
|
White |
|
|
E1*37R03/47*5S*07 |
(L x W x H) 12 x 67 x 12 mm |
|
12mm |
|
12mm |
White |
24V |
|
70 W |
|
Truckstar |
67mm |
H11 |
PGJ19-2 |
1 |