OSRAM 64216TSP Truckstar Halogen bulb 70W 24V Automotive lighting

MPN
64216TSP
Brand
Osram
EAN-13
4062172150552
Order Code
17-0884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
50+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

OSRAM 64216TSP is a highly durable halogen bulb designed for automotive lighting applications, specifically tailored for heavy-duty trucks. This product, also known as the TRUCKSTAR PRO H11, operates at 70 watts with a nominal voltage of 24 volts. It is delivered in a box, containing one lamp, and is engineered to offer superior performance and longevity over standard halogen bulbs, making it ideal for vehicle lighting systems where reliability and increased visibility are crucial. The bulb’s robust design and enhanced light output are well-suited for use in trucks and large commercial vehicles, addressing the demands of frequent use and challenging driving conditions. Its compatibility with various automotive lighting systems underscores its utility in providing dependable illumination and optimal safety on the road.
Type H11
Base PGJ19-2
Colour White
Content 1
Dimensions (L x W x H) 12 x 67 x 12 mm
ECE Type approval Labels E1*37R03/47*5S*07
Height 12mm
Length 12mm
Light colour White
Operating Voltage 24V
Power 70 W
Product Type Halogen bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) H11
Width 67mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot