OSRAM 64211CBN-HCB COOL BLUE INTENSE Halogen bulb 55W 12V H11 automotive light

Order Code:

17-0876

Brand: Osram MPN: 64211CBN-HCB EAN-13: 4062172214940

Discontinued


OSRAM 64211CBN-HCB COOL BLUE INTENSE Halogen bulb is a high-performance automotive light designed for use in vehicle lighting systems. This 55-watt, 12-volt H11 bulb emits a bright, white light with a temperature of up to 4,200 Kelvin, closely resembling daylight to enhance road visibility and driving safety. The bulb operates as part of OSRAM's COOL BLUE INTENSE range, which is known for its superior illumination and modern aesthetic, making it ideal for drivers who seek improved visibility without compromising on style. This product is typically used in headlamps and fog lamps for passenger cars, providing enhanced clarity in both standard and challenging driving conditions. The 64211CBN-HCB is offered in a duo box package, facilitating easy replacement of automotive bulbs while maintaining optimal performance and longevity.
Type H11
Base PGJ19-2
Colour White
Colour temperature 5000K
Content 1
Dimensions (L x W x H) 12 x 67 x 12 mm
ECE Type approval Labels E1*37R03/47*5S*07
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H11
Width 67mm

Alternatives (3)

You may also like


Trustpilot