OSRAM 64216TSP-HCB Truckstar Halogen bulb H11 70W 24V for vehicles

MPN
64216TSP-HCB
Brand
Osram
EAN-13
4062172150477
Order Code
17-0886
Country of Origin
Germany
View Full Product Range (11)

Discontinued


OSRAM 64216TSP-HCB, known as the Truckstar Pro H11 Duo Box, contains a pair of halogen bulbs designed for vehicle lighting applications. These automotive bulbs operate at 70 watts and are suitable for 24V electrical systems, making them ideal for use in commercial vehicles such as trucks and buses. Manufactured by OSRAM Automotive, these bulbs provide enhanced durability and brightness compared to standard halogen options, enhancing visibility and safety on the road. Identified by GTIN 04062172150477, the Truckstar Pro H11 bulbs serve as a reliable replacement in automotive lighting systems, maintaining high performance in demanding environmental conditions. Engineers can employ these bulbs in headlamp assemblies where robust illuminative output is essential for both urban and long-haul transportation scenarios.
Type H11
Base PGJ19-2
Colour White
Content 1
Dimensions (L x W x H) 12 x 67 x 12 mm
ECE Type approval Labels E1*37R03/47*5S*07
Height 12mm
Length 12mm
Light colour White
Operating Voltage 24V
Power 70 W
Product Type Halogen bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) H11
Width 67mm

Trustpilot