OSRAM 4062172387736 Ultra Life Halogen bulb H11 55W 12V Long Life

MPN
4062172387736
Brand
Osram
Order Code
17-0739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

OSRAM 4062172387736, known under the alternate description as OSRAM Automotive 4062172387736 Halogen bulb 1 Pair, is designed for vehicle lighting applications. This Ultra Life Halogen bulb, model H11 with a power rating of 55W and operating at 12V, is engineered to provide extended longevity compared to standard halogen bulbs, making it a reliable choice for automotive lighting tasks. It is suitable for use as a car replacement light bulb, ideal for engineers and technicians seeking a durable lighting solution in automotive applications. The robust build quality enhances its performance and lifespan, providing consistent illumination for various vehicle types.
Type H11
B3 lifespan 350h
Base PGJ19-2
Content 1
ECE Type approval Labels E1 2B72
Lifespan 500h
Light colour Warm white
Luminous Flux 1350lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H11

Reviews

Be the first to submit a review

Trustpilot