OSRAM 4062172387651 COOL BLUE INTENSE Halogen bulb H11 55W 12V Automotive

MPN
4062172387651
Brand
Osram
Order Code
17-0737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

OSRAM 4062172387651 presents the COOL BLUE INTENSE Halogen bulb, designated as an H11 with a power rating of 55 watts and operating at 12 volts for automotive lighting systems. This halogen bulb is engineered to deliver a bright, blue-toned light that mimics the appearance of high-intensity discharge (HID) lighting, enhancing visibility and aesthetic appeal in vehicle headlamps. The bulb's construction utilises high-quality materials ensuring durability and reliability, suitable for replacing standard car light bulbs in both the main and dipped beams of vehicle lighting systems. Its application is ideal for engineers seeking to improve vehicular lighting performance through improved illumination width and distance without the need for complex modifications to existing car lighting assemblies. OSRAM's reputation for precision and high standards in manufacturing automotive bulbs ensures that this product meets rigorous safety and quality regulations, suitable for various vehicular models.
Type H11
Base PGJ19-2
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 12 x 67 x 12 mm
ECE Type approval Labels E1 00211
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H11
Width 67mm

Reviews

Be the first to submit a review

Trustpilot