OSRAM 64211NBS Night Breaker Silver Halogen bulb H11 55W 12V Car Lighting

MPN
64211NBS
Brand
Osram
EAN-13
4052899992672
Order Code
17-0877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

OSRAM 64211NBS Night Breaker Silver Halogen bulb H11 55W 12V is a high-performance automotive lighting component engineered by OSRAM Automotive. This H11 halogen headlight bulb delivers enhanced visibility for drivers by producing a bright and focused beam, making it suitable for use in vehicle lighting systems that demand reliable and efficient illumination. With a power rating of 55 watts and operating at 12 volts, the bulb is designed to fit standard H11 sockets, offering an ideal solution for those seeking a direct replacement or an upgrade in their car lighting setup. Typical applications include utilisation in car headlamp assemblies where increased luminous efficacy and improved nighttime driving visibility are required, aligning with the demands of modern automotive lighting standards. The Night Breaker Silver line distinguishes itself by balancing increased performance with energy efficiency, making it a suitable option for a wide range of vehicles in need of durable and effective lighting solutions.
Type H11
Base PGJ19-2
Content 1
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H11

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot