OSRAM 4062172395243 Night Breaker Laser Next Gen Halogen bulb 55W 12V H11

MPN
4062172395243
Brand
Osram
Order Code
17-0765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.29
50+ £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

OSRAM 4062172395243 Night Breaker Laser Next Gen Halogen bulb, is engineered for advanced automotive lighting applications. This 55-watt, 12-volt H11 bulb, falling under the type of vehicle lighting, is designed to provide enhanced visibility with its superior halogen filament technology. Specifically crafted for optimal performance in car headlight systems, it ensures improved illumination intensity, making it an ideal choice for vehicle replacement bulbs. The precise engineering of this automotive bulb offers reliability and long-lasting service, crucial in maintaining safety standards in automotive lighting systems. Its compatibility with a wide range of vehicles highlights its versatility and dependability in diverse automotive applications.
Type H11
Base PGJ19-2
Content 1
ECE Type approval Labels E1 29W
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H11

Reviews

Be the first to submit a review

Trustpilot