OSRAM 4062172387699 Night Breaker Silver Halogen bulb H11 55W 12V Car Lighting

MPN
4062172387699
Brand
Osram
Order Code
17-0738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £20.85 £17.72
10+ £16.77
50+ £16.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

OSRAM 4062172387699 is a high-performance automotive lighting solution manufactured by OSRAM Automotive, distinguished by its part number 64211NBS-2HB. This Night Breaker Silver Halogen bulb is designed for H11 socket types and operates at 55 watts under a 12-volt system, making it suitable for various car lighting applications. Renowned for its enhanced brightness and optimised illumination pattern, it serves as an effective replacement for standard vehicle headlight bulbs. The advanced halogen technology provides improved visibility and safety in low-light conditions, catering to engineers and automotive specialists seeking reliable and efficient lighting components. This product is employed in modern automotive lighting systems requiring precise compatibility and performance within standard vehicular power specifications.
Type H11
Base PGJ19-2
Content 1
ECE Type approval Labels E1 2GM
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H11

Reviews

Be the first to submit a review

Trustpilot