OSRAM 4062172395229 Halogen bulb Standard H11 55W 12V Car Light Bulbs

MPN
4062172395229
Brand
Osram
Order Code
17-0764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.40
10+ £6.88
50+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

OSRAM 4062172395229 is a halogen bulb specifically designed for automotive applications, serving as an essential component in vehicle lighting systems. This particular model, referenced as 64211-1BL within technical circles, operates at a power rating of 55 watts and a voltage of 12 volts, making it suitable for standard vehicle lighting requirements. Primarily used in car headlighting, the OSRAM H11 bulb provides reliable illumination, ensuring visibility and safety during night driving or adverse weather conditions. Its compatibility with various types of automotive lighting setups underscores its versatility as a replacement bulb for a wide range of vehicles. Renowned for its durability and consistently high performance, this bulb is a critical element in maintaining the functionality of automotive lighting systems.
Type H11
B3 lifespan 350h
Base PGJ19-2
Colour Temperature 3200K
Content 1
Diameter 12mm
Dimensions (Ø x L) 12 mm x 67 mm
ECE Type approval Labels E1 2EH
Length 67mm
Lifespan 580h
Light colour Cool white
Luminous Flux 1350lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Standard
Type (car light bulbs) H11

Reviews

Be the first to submit a review

Trustpilot