OSRAM 4052899195257 HALOSTAR® SUPERSTAR 2000 7 W 12 V G4 Bulb |
41-0018
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.50
Price per unit Ex VAT
|
Pin base |
2700K |
Yes |
G4 |
12V |
|
10mm |
|
|
|
(Ø x L) 10 mm x 33 mm |
|
2000h |
|
7 kWh/1000h |
G (A - G) |
10W |
|
0.00s |
33mm |
OSRAM 4008321990167 HALOSTAR® SUPERSTAR 2000 8 W 12 V G4 Bulb |
41-0019
|
|
Available to back orderBack order, lead time 3 weeks
|
3+ £1.43
Price per unit Ex VAT
|
Pin base |
2700K |
Yes |
G4 |
12V |
50000 |
10mm |
100 Ra |
|
|
(Ø x H) 10 mm x 33 mm |
|
|
|
8 kWh/1000h |
G (A - G) |
10W |
33mm |
|
|
OSRAM 4008321990181 HALOSTAR® SUPERSTAR 2000 14 W 12 V G4 Bulb |
41-0020
|
|
|
3+ £1.47
Price per unit Ex VAT
|
Pin base |
2800K |
Yes |
G4 |
12V |
50000 |
10mm |
100 |
|
|
(Ø x H) 10 mm x 33 mm |
|
|
|
14 kWh/1000h |
G (A - G) |
20W |
33mm |
|
|
OSRAM 4052899195271 HALOSTAR® SUPERSTAR 2000 14 W 12 V G4 Bulb |
41-0021
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.47
Price per unit Ex VAT
|
Pin base |
2800K |
Yes |
G4 |
12V |
|
10mm |
|
|
|
(Ø x L) 10 mm x 33 mm |
|
2000h |
|
14 kWh/1000h |
G (A - G) |
20W |
|
0.00s |
33mm |
OSRAM 4008321990204 HALOSTAR® SUPERSTAR 2000 25 W 12 V GY6.35 Bulb |
41-0022
|
|
Despatched within 4 working days - 30 in stock
|
3+ £1.85
Price per unit Ex VAT
|
Pin base |
2900K |
Yes |
GY6.35 |
12V |
50000 |
12mm |
100 Ra |
|
|
(Ø x H) 12 mm x 44 mm |
|
|
|
25 kWh/1000h |
G (A - G) |
35W |
44mm |
|
|
OSRAM 4052899195295 HALOSTAR® SUPERSTAR 2000 25 W 12 V GY6.35 Bulb |
41-0023
|
|
Despatched within 4 working days - 123 in stock
|
2+ £3.35
Price per unit Ex VAT
|
Pin base |
2900K |
Yes |
GY6.35 |
12V |
|
12.0mm |
100 |
25 |
|
(Ø x L) 12.0 mm x 44.00 mm |
|
2000h |
|
25 kWh/1000h |
G (A - G) |
35W |
|
0.00s |
44.00mm |
OSRAM 4008321990228 HALOSTAR® SUPERSTAR 2000 35 W 12 V GY6.35 Bulb |
41-0024
|
|
|
3+ £1.98
Price per unit Ex VAT
|
Pin base |
3000K |
Yes |
GY6.35 |
12V |
50000 |
12mm |
100 Ra |
|
|
(Ø x L) 12 mm x 44 mm |
|
|
|
35 kWh/1000h |
G (A - G) |
50W |
|
|
44mm |
OSRAM 4052899195318 HALOSTAR® SUPERSTAR 2000 35 W 12 V GY6.35 Bulb |
41-0025
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.64
Price per unit Ex VAT
|
Pin base |
3000K |
Yes |
GY6.35 |
12V |
|
12.0mm |
100 |
35 |
|
(Ø x L) 12.0 mm x 44.00 mm |
|
2000h |
|
38 kWh/1000h |
G (A - G) |
50W |
|
0.00s |
44.00mm |
OSRAM 4058075819436 LED BASE CLASSIC A 10W 827 Frosted E27 Bulb |
41-0026
|
|
Despatched within 4 working days - 145 in stock
|
1+ £5.03
Price per unit Ex VAT
|
Pear shape |
2700K |
No |
E-27 |
230V |
100000 |
60mm |
2700 K |
|
6 |
(Ø x L) 60 mm x 110 mm |
827 |
15000h |
80 Ra |
10 kWh/1000h |
F (A - G) |
75W |
|
0.50s |
110mm |