OSRAM 4052899195257 HALOSTAR® SUPERSTAR 2000 7 W 12 V G4 Bulb

MPN
4052899195257
Brand
Osram
Order Code
41-0018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

OSRAM HALOSTAR® SUPERSTAR 2000, designed for high performance and energy efficiency. This 7W G4 bulb produces a bright, warm light, perfect for accentuating your favorite spaces, whether in your home, office, or recreational areas. With a lifespan of up to 2000 hours, this bulb not only saves you money on replacements but also offers exceptional brightness and clarity, enhancing your décor and mood
Type Pin base
Colour 2700K
Dimmable Yes
Base G4
Operating Voltage 12V
Diameter 10mm
Dim (Ø x L) 10 mm x 33 mm
Durability rating 2000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 10W
Ignition time 0.00s
Length 33mm
Light bulb features dimmable
Luminous Flux 95lm
Mercury content 0.0mg
Product lifespan approx 2000h
Rated luminous flux 95lm
Rating 7W
Start-up time required to reach 60 % luminous flux (in sec) 0.0s
Total luminous flux 95lm
UV stop Yes

Reviews

Be the first to submit a review

Trustpilot