OSRAM 4008321990228 HALOSTAR® SUPERSTAR 2000 35 W 12 V GY6.35 Bulb

MPN
4008321990228
Brand
Osram
Order Code
41-0024
Country of Origin
Germany

Discontinued


OSRAM HALOSTAR® SUPERSTAR 2000, designed for both professional and personal use. This exceptional halogen bulb delivers a brilliant, warm light with a remarkable wattage of 35 W, ensuring your environment is well-lit and inviting. Featuring a compact GY6.35 base, installation is quick and hassle-free, making it perfect for a variety of applications including decorative lighting, display showcases, and automotive uses
Type Pin base
Colour 3000K
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Circuits 50000
Colour Temperature Range 100 Ra
Diameter 12mm
Dim (Ø x L) 12 mm x 44 mm
Energy Consumption 35 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 50W
Length 44mm
Light bulb features dimmable
Luminous Flux 580lm
Mercury content 0.0mg
Product lifespan approx 2000h
Radiation Angle 200°
Rating 35W
Start-up time required to reach 60 % luminous flux (in sec) 0s

Trustpilot