OSRAM 4058075819436 LED BASE CLASSIC A 10W 827 Frosted E27 Bulb

MPN
4058075819436
Brand
Osram
Order Code
41-0026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.41 £5.03
10+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

OSRAM 4058075819436 LED BASE CLASSIC A 10W 827 Frosted E27 Bulb, a perfect blend of energy efficiency and timeless elegance. With a warm white light of 2700K, this eco-friendly bulb delivers a cozy ambiance ideal for any room in your home or office. Designed to replace traditional incandescent bulbs, the 10W LED offers up to 90% energy savings, ensuring lower electricity bills and a reduced carbon footprint.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 110 mm
Durability rating 15000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 110mm
Luminous Flux 1060lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 10000h
Radiation Angle 200°
Rated luminous flux 1060lm
Rating 10W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte

Reviews

Be the first to submit a review

Trustpilot