OSRAM 4052899195271 HALOSTAR® SUPERSTAR 2000 14 W 12 V G4 Bulb

MPN
4052899195271
Brand
Osram
Order Code
41-0021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

OSRAM 4052899195271 HALOSTAR® SUPERSTAR 2000 14 W 12 V G4 Bulb, designed to deliver brilliant, high-quality lighting that transforms any environment. With an impressive 2000-lumen brightness and a warm colour temperature, this halogen bulb is perfect for accentuating décor in your living room, kitchen, or office
Type Pin base
Colour 2800K
Dimmable Yes
Base G4
Operating Voltage 12V
Diameter 10mm
Dim (Ø x L) 10 mm x 33 mm
Durability rating 2000h
Energy Consumption 14 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 20W
Ignition time 0.00s
Length 33mm
Light bulb features dimmable
Luminous Flux 230lm
Mercury content 0.0mg
Product lifespan approx 2000h
Rated luminous flux 210lm
Rating 14W
Start-up time required to reach 60 % luminous flux (in sec) 0.0s
Total luminous flux 230lm
UV stop Yes

Reviews

Be the first to submit a review

Trustpilot