OSRAM 4052899195295 HALOSTAR® SUPERSTAR 2000 25 W 12 V GY6.35 Bulb

MPN
4052899195295
Brand
Osram
Order Code
41-0023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

OSRAM 4052899195295 HALOSTAR® SUPERSTAR 2000 25 W 12 V GY6.35 Bulb, perfect for both residential and commercial use! This high-performance halogen bulb delivers an impressive 2000 lumens of bright, warm light while consuming minimal energy. Its GY6.35 base ensures easy installation, making it a versatile choice for various fixtures.
Type Pin base
Colour 2900K
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Colour Temperature Range 100
Current Consumption 25
Diameter 12.0mm
Dim (Ø x L) 12.0 mm x 44.00 mm
Durability rating 2000h
Energy Consumption 25 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 35W
Ignition time 0.00s
Length 44.00mm
Light bulb features dimmable
Light intensity Not relevant
Luminous Flux 500lm
Mercury content 0.0mg
Product lifespan approx 2000h
Radiation Angle Not relevant°
Rated luminous flux 440lm
Rating 25W
Start-up time required to reach 60 % luminous flux (in sec) 0.0s
Total luminous flux 440lm
UV stop Yes

Reviews

Be the first to submit a review

Trustpilot