OSRAM 4052899195318 HALOSTAR® SUPERSTAR 2000 35 W 12 V GY6.35 Bulb

MPN
4052899195318
Brand
Osram
Order Code
41-0025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

OSRAM 4052899195318 HALOSTAR® SUPERSTAR 2000 35 W 12 V GY6.35 Bulb, your perfect solution for vibrant, high-quality illumination. Designed for both residential and commercial use, this halogen bulb delivers exceptional brightness while maintaining energy efficiency.
Type Pin base
Colour 3000K
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Colour Temperature Range 100
Current Consumption 35
Diameter 12.0mm
Dim (Ø x L) 12.0 mm x 44.00 mm
Durability rating 2000h
Energy Consumption 38 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 50W
Ignition time 0.00s
Length 44.00mm
Light bulb features dimmable
Light intensity Not relevant
Luminous Flux 580lm
Mercury content 0.0mg
Product lifespan approx 2000h
Radiation Angle Not relevant°
Rated luminous flux 670lm
Rating 35W
Start-up time required to reach 60 % luminous flux (in sec) 0.0s
Total luminous flux 670lm
UV stop Yes

Reviews

Be the first to submit a review

Trustpilot