OSRAM 4008321990204 HALOSTAR® SUPERSTAR 2000 25 W 12 V GY6.35 Bulb

MPN
4008321990204
Brand
Osram
Order Code
41-0022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Designed for 12V applications, this 25W GY6.35 bulb offers exceptional luminosity, ensuring your spaces are vibrant and welcoming while enhancing the beauty of your decor. With its innovative design, it provides superior light quality, making it ideal for accent and task lighting in both residential and commercial settings
Type Pin base
Colour 2900K
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Circuits 50000
Colour Temperature Range 100 Ra
Diameter 12mm
Dim (Ø x H) 12 mm x 44 mm
Energy Consumption 25 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 35W
Height 44mm
Light bulb features dimmable
Light intensity Not relevant
Luminous Flux 440lm
Mercury content 0.0mg
Product lifespan approx 2000h
Rating 25W
Start-up time required to reach 60 % luminous flux (in sec) 0s
Weight 11g

Reviews

Be the first to submit a review

Trustpilot