OSRAM 4008321990181 HALOSTAR® SUPERSTAR 2000 14 W 12 V G4 Bulb

MPN
4008321990181
Brand
Osram
Order Code
41-0020
Country of Origin
Germany

Discontinued


OSRAM 4008321990181 HALOSTAR® SUPERSTAR 2000 14 W 12 V G4 Bulb, designed to deliver exceptional brightness and energy efficiency. This high-performance halogen bulb emits a warm, inviting light, perfect for creating a cozy atmosphere in both residential and commercial settings. With its compact G4 base, installation is a breeze, allowing you to effortlessly upgrade your lighting fixtures.
Type Pin base
Colour 2800K
Dimmable Yes
Base G4
Operating Voltage 12V
Circuits 50000
Colour Temperature Range 100
Diameter 10mm
Dim (Ø x H) 10 mm x 33 mm
Energy Consumption 14 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 20W
Height 33mm
Light bulb features dimmable
Light intensity Not relevant
Luminous Flux 210lm
Mercury content 0.0mg
Product lifespan approx 2000h
Rating 14W
Start-up time required to reach 60 % luminous flux (in sec) 0s
Weight 1.000g

Trustpilot