OSRAM 4008321990167 HALOSTAR® SUPERSTAR 2000 8 W 12 V G4 Bulb

MPN
4008321990167
Brand
Osram
Order Code
41-0019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

OSRAM HALOSTAR® SUPERSTAR 2000, a premium 8W 12V G4 bulb designed for brilliance and efficiency. This compact halogen bulb delivers powerful illumination, enhancing any room or accent feature with its exceptional light quality. Perfect for decorative fixtures, under-cabinet lighting, and landscape applications, its easy installation and long lifespan mean you get both beauty and reliability
Type Pin base
Colour 2700K
Dimmable Yes
Base G4
Operating Voltage 12V
Circuits 50000
Colour Temperature Range 100 Ra
Diameter 10mm
Dim (Ø x H) 10 mm x 33 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 10W
Height 33mm
Light bulb features dimmable
Light intensity Not relevant
Luminous Flux 95lm
Mercury content 0.0mg
Product lifespan approx 2000h
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0s
Weight 10.000g

Reviews

Be the first to submit a review

Trustpilot