OneOdio 12903 Over-ear headphones Bluetooth Black Noise cancelling |
19-3998
|
|
Back order - 6 availableBack-order availability date - 04/12/2026
|
1+ £68.24
Price per unit Ex VAT
|
Wireless |
Black |
|
2400 MHz-2483.5MHz |
5.4 |
Bluetooth® (1075101) |
|
|
with USB Power Delivery |
Noise cancelling |
|
|
|
|
75h |
|
|
10m |
20 Hz-40 kHz |
|
OneOdio 12904 Over-ear headphones Bluetooth White Noise cancelling |
19-3999
|
|
|
1+ £56.87
Price per unit Ex VAT
|
Wireless |
White |
|
2400 MHz-2483.5MHz |
5.4 |
Bluetooth® (1075101) |
|
|
with USB Power Delivery |
Noise cancelling |
|
|
|
|
75h |
|
|
10m |
20 Hz-40 kHz |
|
OneOdio 12905 Over-ear headphones Bluetooth Blue Noise cancelling Mobile |
19-4001
|
|
Back order - 3 availableBack-order availability date - 04/12/2026
|
1+ £56.87
Price per unit Ex VAT
|
Wireless |
Blue |
|
2400 MHz-2483.5MHz |
5.4 |
Bluetooth® (1075101) |
|
|
with USB Power Delivery |
Noise cancelling |
|
|
|
|
75h |
|
|
10m |
20 Hz-40 kHz |
|
OneOdio 12906 Studio Max 1 Over-ear headphones Black Bluetooth Corded Cordless |
19-4002
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £131.63
Price per unit Ex VAT
|
Wireless |
Black |
|
20 Hz -40kHz |
5.3 |
|
4W |
|
w/o USB Power Delivery |
High-resolution audio |
0.2W |
Overhead |
SX1 |
|
120h |
32Ω |
|
10m |
|
|
OneOdio A-AA01-01 Pro-10 Over-ear headphones Corded Black Foldable Tiltable |
19-4003
|
|
Despatched within 4 working days - 17 in stock
|
1+ £31.86
Price per unit Ex VAT
|
|
Black |
Stereo |
20-20.000Hz |
|
Corded (1075100) |
|
|
|
High-resolution audio |
|
Overhead |
Pro-10 |
3.5 mm jack |
|
32Ω |
|
|
|
110dB |
OneOdio A-AA01-05 Pro-10 Over-ear headphones Stereo Black Red Foldable |
19-4004
|
|
Despatched within 4 working days - 21 in stock
|
1+ £31.86
Price per unit Ex VAT
|
|
Black |
Stereo |
20-20.000Hz |
|
Corded (1075100) |
|
|
|
High-resolution audio |
|
Overhead |
Pro-10 |
3.5 mm jack |
|
32Ω |
|
|
|
110dB |
OneOdio A-AA01-15 Pro-10 Over-ear headphones Stereo Blue Foldable Tiltable |
19-4007
|
|
Despatched within 4 working days - 22 in stock
|
1+ £26.55
Price per unit Ex VAT
|
|
Blue |
Stereo |
20-20.000Hz |
|
Corded (1075100) |
|
|
|
High-resolution audio |
|
Overhead |
Pro-10 |
3.5 mm jack |
|
32Ω |
|
|
|
110dB |
OneOdio A-AA01-17 Pro-60 Over-ear headphones Stereo Black Foldable Tiltable |
19-4009
|
|
Despatched within 4 working days - 5 in stock
|
1+ £39.46
Price per unit Ex VAT
|
|
Black |
Stereo |
20 - 40,000Hz |
|
Corded (1075100) |
|
408g |
|
High-resolution audio |
|
Overhead |
Pro-60 |
3.5 mm jack |
|
38Ω |
|
|
|
110dB |
OneOdio A-AA06-01 Monitor 60 Over-ear headphones Black Stereo Foldable Tiltable |
19-4011
|
|
Despatched within 4 working days - 1 in stock
|
1+ £63.24
Price per unit Ex VAT
|
|
Black |
Stereo |
20 - 40,000Hz |
|
Corded (1075100) |
|
|
|
High-resolution audio |
|
Overhead |
Monitor 60 |
3.5 mm jack |
|
38Ω |
|
|
|
110dB |
OneOdio A-AA09-02 Pro-40 Over-ear headphones Silver Brown Foldable Tiltable |
19-4023
|
|
Despatched within 4 working days - 4 in stock
|
1+ £36.62
Price per unit Ex VAT
|
0mm |
Beige |
Stereo |
|
|
Corded (1075100) |
|
|
|
High-resolution audio |
|
Overhead |
Pro-40 |
3.5 mm jack |
|
|
No |
|
|
|
OneOdio A-AA10-01 Monitor 40 headphones Black Corded Foldable Tiltable Pads |
19-4025
|
|
Despatched within 4 working days - 2 in stock
|
1+ £37.32
Price per unit Ex VAT
|
|
Black |
Stereo |
20 - 40,000Hz |
|
Corded (1075100) |
|
|
|
High-resolution audio |
|
Overhead |
Monitor 40 |
3.5 mm jack |
|
32Ω |
|
|
|
110dB |
OneOdio A-AA11-01 Monitor 80 headphones Stereo Black High-res audio Foldable |
19-4038
|
|
Despatched within 4 working days - 4 in stock
|
1+ £67.27
Price per unit Ex VAT
|
|
Black |
Stereo |
10 - 40,000Hz |
|
Corded (1075100) |
|
|
|
High-resolution audio |
|
Overhead |
Monitor 80 |
|
|
250Ω |
|
|
|
100dB |