OneOdio A-AA09-02 Pro-40 Over-ear headphones Silver Brown Foldable Tiltable

MPN
A-AA09-02
Brand
OneOdio
EAN-13
6974028140496
Order Code
19-4023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £36.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OneOdio's A-AA09-02 Pro-40 headphones combine functionality with design precision, constructed as over-ear headphones finished in silver and brown. This model is foldable and tiltable, optimising portability and ease of use in various environments, from studio settings to field recording applications. The Pro-40 provides clear audio output, suitable for both professional audio engineering tasks and high-fidelity consumer listening. Its robust construction with enhanced acoustic performance ensures reliability and consistent performance in demanding engineering applications where audio quality is paramount.
Type Over-the-ear
Cable Length 0mm
Colour Beige
Audio channels Stereo
Transfer Type Corded (1075100)
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Pro-40
Headset connection 3.5 mm jack
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot