OneOdio A-AA01-15 Pro-10 Over-ear headphones Stereo Blue Foldable Tiltable

MPN
A-AA01-15
Brand
OneOdio
EAN-13
6974028140137
Order Code
19-4007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

OneOdio A-AA01-15 Pro-10 Over-ear headphones are designed for professional audio applications, delivering high-fidelity sound with a sturdy, foldable and tiltable design for ease of storage and adjustment. These headphones feature a closed-back stereo configuration that provides effective noise isolation, making them suitable for use in studio monitoring, mixing, and audio engineering environments where precision in sound capture is crucial. The ergonomic design is complemented by comfortable ear cushions and an adjustable headband, catering to prolonged usage without causing discomfort. Durable construction materials enhance the longevity and resilience of the headphones, making them a reliable addition to any professional audio equipment set-up.
Type Over-the-ear
Colour Blue
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Pro-10
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot