OneOdio A-AA10-01 Monitor 40 headphones Black Corded Foldable Tiltable Pads

MPN
A-AA10-01
Brand
OneOdio
EAN-13
6974028140397
Order Code
19-4025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

OneOdio's A-AA10-01, also known as the Monitor 40, offers a robust solution in the category of headphones and headsets, characterised by its durable construction and intelligent design. These black, corded headphones feature foldable and tiltable ear pads, facilitating ease of storage and optimal fit for a range of users. Engineered for precision audio monitoring, the Monitor 40 is ideal for professional settings such as recording studios, broadcast environments, and sound engineering applications where accurate sound reproduction is crucial. The flexibility of the tiltable pads enhances comfort, enabling long-duration use without compromising on audio quality fidelity.
Type Over-the-ear
Colour Black
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Corded (1075100)
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Monitor 40
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot