OneOdio A-AA11-01 Monitor 80 headphones Stereo Black High-res audio Foldable

MPN
A-AA11-01
Brand
OneOdio
EAN-13
6974028140366
Order Code
19-4038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £67.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OneOdio A-AA11-01, known as the Monitor 80 headphones, are designed for high-resolution audio playback and feature a foldable design for enhanced portability. Engineered for precision and accurate sound reproduction, these stereo headphones utilise high-quality audio drivers that deliver clear and crisp audio across various frequencies, making them suitable for professional audio monitoring and mixing environments. The foldable structure of the Monitor 80 allows for efficient storage and transport, making them ideal for use in studios, live sound engineering, and other industrial applications where space conservation and high audio fidelity are priorities.
Type Over-the-ear
Colour Black
Audio channels Stereo
Frequency Range 10 - 40,000Hz
Transfer Type Corded (1075100)
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Monitor 80
Impedance 250Ω
Sound pressure 100dB

Reviews

Be the first to submit a review

Trustpilot