OneOdio A-AA01-01 Pro-10 Over-ear headphones Corded Black Foldable Tiltable

MPN
A-AA01-01
Brand
OneOdio
EAN-13
6974028140069
Order Code
19-4003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £36.36 £31.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

OneOdio A-AA01-01 Pro-10 Over-ear headphones are an advanced audio solution designed for both professional and personal use, boasting a sturdy black design that is both foldable and tiltable for efficient storage and comfort. Engineered for optimal sound quality and durability, these corded headphones provide high-fidelity audio output, suitable for critical listening environments where sound accuracy is paramount. Commonly utilised in studios, audio engineering, and monitoring applications, the headphones feature robust construction and ergonomic design to withstand frequent use while ensuring prolonged comfort during extended sessions. The Pro-10 model is engineered to meet the precise needs of audio professionals, offering a blend of functionality and reliability in demanding settings.
Type Over-the-ear
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Pro-10
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot