OneOdio A-AA01-17 Pro-60 Over-ear headphones Stereo Black Foldable Tiltable

MPN
A-AA01-17
Brand
OneOdio
EAN-13
6974028140502
Order Code
19-4009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £39.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

OneOdio A-AA01-17 Pro-60 headphones are designed to provide high-fidelity audio with a focus on professional quality and user comfort. These over-ear headphones are equipped with large 50mm neodymium drivers, delivering a broad frequency response that captures both the deepest bass and the clearest treble, making them suitable for monitoring and recording in various audio engineering environments. The Pro-60 features an over-ear design with padded ear cups, a folding mechanism for portability, and a tiltable structure that ensures a precise fit and enhanced sound isolation. Their robust construction and detachable cables offer durability and ease of maintenance, making them an ideal choice for studio engineers, sound technicians, and professionals requiring reliable audio fidelity. The headphones' black finish and ergonomic design provide both aesthetic appeal and practical functionality in demanding technical settings.
Type Over-the-ear
Colour Black
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Corded (1075100)
Weight 408g
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Pro-60
Headset connection 3.5 mm jack
Impedance 38Ω
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot