OneOdio A-AA06-01 Monitor 60 Over-ear headphones Black Stereo Foldable Tiltable

MPN
A-AA06-01
Brand
OneOdio
EAN-13
6974028140212
Order Code
19-4011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £63.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

OneOdio presents the A-AA06-01, also referred to as the Monitor 60, a robust and versatile set of over-ear headphones designed for professional audio applications. These headphones feature a stereo configuration and offer foldable and tiltable earcups, enhancing their portability and providing optimal comfort for extended use. Engineered with precision, the Monitor 60 ensures high-fidelity sound reproduction and is well-suited for studio monitoring, sound engineering, and audio production tasks. The foldable design enables convenient storage and transportation, making them ideal for engineers who require reliable audio equipment in various working environments.
Type Over-the-ear
Colour Black
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Corded (1075100)
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Monitor 60
Headset connection 3.5 mm jack
Impedance 38Ω
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot