OneOdio A-AA01-05 Pro-10 Over-ear headphones Stereo Black Red Foldable

MPN
A-AA01-05
Brand
OneOdio
EAN-13
6974028140106
Order Code
19-4004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £34.96 £31.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

OneOdio A-AA01-05, also known as the Pro-10 Over-ear Headphones, are designed for high-fidelity audio performance, making them suitable for audio engineering and professional studio settings. These headphones feature a foldable design, enabling easy portability and storage, while their robust construction ensures durability over extended periods of use. Equipped with a broad frequency response range and large, comfortable ear cups, they are ideal for audio mixing, mastering, and monitoring applications, where precise sound reproduction is critical. The Pro-10 model supports stereo output and is compatible with a variety of audio equipment, making it a versatile choice for engineers who require reliable, high-quality sound in both controlled and field environments.
Type Over-the-ear
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Pro-10
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot