Omron XF2M-0615-1A-R100 XF2M FFC/FPC Connector 6 pins 0.5mm pitch |
05-6758
|
|
Despatched within 4 working days - 79 in stock
|
5+ £0.995
| 5+ |
£0.995 |
| 10+ |
£0.982 |
| 20+ |
£0.936 |
| 40+ |
£0.885 |
Price per unit Ex VAT
|
6 |
Female |
Female |
0.5mm |
Copper Alloy |
Gold |
XF2M06151AR100 |
Dual |
XF2m |
0.5A |
Liquid Crystal Polymer |
XF2M |
Yes |
85°C |
30°C |
PCB |
6 |
Right Angle |
|
FPC Connector |
Omron XF2M-1015-1A FFC/FPC Connector 10 pins 0.5mm spacing |
05-6759
|
|
Despatched within 4 working days - 931 in stock
|
10+ £1.11
Price per unit Ex VAT
|
10 |
Female |
Female |
0.5mm |
Copper Alloy |
Gold over Nickel |
XF2M10151A |
Dual |
XF2m |
500mA |
Liquid Crystal Polymer |
XF2M |
Yes |
85°C |
30°C |
Surface Mount |
10 |
Right Angle |
1 |
FPC Connector |
Omron XF2M-2415-1A-R100 ffc/fpc Connector 24 pins 0.5 mm pitch right-angle |
05-6760
|
|
|
3+ £2.75
Price per unit Ex VAT
|
24 |
|
|
0.5mm |
|
|
XF2M24151AR100 |
|
XF2m |
|
|
XF2M |
|
|
|
|
|
|
|
|
Omron XF2M-3315-1A XF2M FFC/FPC Connector 33 contacts 0.5 mm pitch |
05-6761
|
|
Despatched within 4 working days - 1,477 in stock
|
5+ £2.00
| 5+ |
£2.00 |
| 100+ |
£1.89 |
| 375+ |
£1.79 |
| 1500+ |
£1.37 |
| 3000+ |
£1.25 |
Price per unit Ex VAT
|
33 |
Female |
Female |
0.5mm |
Beryllium Copper Nickel |
Gold |
XF2M33151A |
Dual |
XF2m |
500mA |
Liquid Crystal Polymer |
XF2M |
Yes |
85°C |
30°C |
Surface Mount |
33 |
Right Angle |
1 |
FPC Connector |
Omron XF2M-3415-1A-R100 XF2M FFC/FPC Connector 34 pins 0.5mm pitch |
05-6762
|
|
Despatched within 4 working days - 79 in stock
|
3+ £2.87
Price per unit Ex VAT
|
34 |
|
|
0.5mm |
|
|
XF2M34151AR100 |
|
XF2m |
|
|
XF2M |
|
|
|
|
|
|
|
|
Omron XF3M1-3015-1B-R100 XF3M Connector 30 pins 1 mm pitch SMT natural |
05-6763
|
|
|
3+ £1.54
Price per unit Ex VAT
|
30 |
|
|
1mm |
|
|
XF3M130151BR100 |
|
XF3m |
|
|
XF3M(1) |
|
|
|
|
|
|
|
|
Omron XF3M-2015-1B FFC/FPC Connector 20 pins 0.5 mm pitch SMT black |
05-6764
|
|
Despatched within 4 working days - 1,477 in stock
|
3+ £1.36
Price per unit Ex VAT
|
20 |
|
|
0.5mm |
|
|
XF3M20151B |
|
XF3m |
|
|
XF3M |
|
|
|
|
|
|
|
|
Omron XF3M-2015-1B-R100 FFC/FPC Connector 20 contacts right angle |
05-6765
|
|
|
3+ £1.73
Price per unit Ex VAT
|
20 |
|
|
0.5mm |
|
|
XF3M20151BR100 |
|
XF3m |
|
|
XF3M |
|
|
|
|
|
|
|
|
Omron XF3M-6015-1B-R100 XF3M Connector 60 pins right angle SMT locking |
05-6766
|
|
Despatched within 4 working days - 83 in stock
|
2+ £3.45
Price per unit Ex VAT
|
60 |
|
|
0.5mm |
|
|
XF3M60151BR100 |
|
XF3m |
|
|
XF3M |
|
|
|
|
|
|
|
|