Omron XF3M1-3015-1B-R100 XF3M Connector 30 pins 1 mm pitch SMT natural

Image Representative of Range

Omron XF3M1-3015-1B-R100 XF3M Connector 30 pins 1 mm pitch SMT natural

MPN
XF3M1-3015-1B-R100
Brand
Omron
EAN-13
2050007672203
Order Code
05-6763
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Omron XF3M1-3015-1B-R100 is a female FPC connector designed for flexible printed circuit applications.

It is unshrouded, facilitating easy access and connection.

With a compact design, it is suitable for high-density electronic devices.

Typical applications include consumer electronics and portable gadgets.


Type FFC/FPC connector
Number of Positions 30
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
CS 1mm
Engineering Part No XF3M130151BR100
Engineering Series No XF3m
Factory colour Ecru
Insulation Material LCP, V0 according UL 94
Packaging Type Bag
Series XF3M(1)

Reviews

Be the first to submit a review

Trustpilot